Filter Your Search
1 - 1 of 1 results
|
SR1206JR-7W5R1L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 5.1 Ω | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 |