Parametric results for: ss-01gl2 (alternate: ss01... under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 30 results

|
-
-
Manufacturer Part Number: ss01gl2
Select parts from the table below to compare.
Compare
Compare
SS-01GL2-F
OMRON Corporation
$2.5764 Yes Yes Active 100 mA 30 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER .1A@125VAC .1A@30VDC 100 mA 125 V 0.49 N 1.2 mm -25 °C 85 °C PANEL MOUNT 2 mm IP40 NO SOLDER 6.4 mm 10.2 mm 19.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
SS-01GL2
OMRON Corporation
$3.5348 Yes Yes Active 100 mA 30 V 200000 Cycle(s) 0.1 mΩ SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER .1A@125VAC .1A@30VDC 100 mA 125 V 1500VAC V 100 MΩ 0.49 N 1.2 mm -25 °C 85 °C PANEL MOUNT 2 mm 0.33 inch IP40 NO SOLDER 0.571 inch 6.4 mm 10.2 mm 19.8 mm 0.138 inch OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
SS-01GL2T
OMRON Corporation
$3.7547 Yes Yes Active 100 mA 30 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER .1A@125VAC .1A@30VDC 100 mA 125 V 0.49 N 1.2 mm -25 °C 85 °C PANEL MOUNT 2 mm IP40 NO QUICK CONNECT 6.4 mm 10.2 mm 19.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
SS-01GL2-F-3T
OMRON Corporation
Check for Price Yes Active SNAP ACTING/LIMIT SWITCH OMRON CORP unknown EAR99 8536.50.70.00
SS-01GL2-F-2D
OMRON Corporation
Check for Price Yes Active SNAP ACTING/LIMIT SWITCH OMRON CORP unknown EAR99 8536.50.70.00
SS-01GL2-3D
OMRON Corporation
Check for Price Yes Active SNAP ACTING/LIMIT SWITCH OMRON CORP unknown EAR99 8536.50.70.00
SS-01GL2-ED
OMRON Corporation
Check for Price Yes Yes Active 100 mA 30 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER .1A@125VAC .1A@30VDC 100 mA 125 V 0.25 N 1.2 mm -25 °C 85 °C THROUGH HOLE-STRAIGHT 2 mm IP40 NO SOLDER 6.4 mm 10.2 mm 19.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
SS-01GL-2D
OMRON Corporation
Check for Price Yes Active SNAP ACTING/LIMIT SWITCH SS OMRON ELECTRONICS INC unknown
SS-01GL2-E-3T
OMRON Corporation
Check for Price Yes Active SNAP ACTING/LIMIT SWITCH OMRON CORP unknown EAR99 8536.50.70.00
SS-01GL2-3
OMRON Corporation
Check for Price Yes Active 100 mA 30 V 200000 Cycle(s) 0.05 mΩ SPST MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER APPROVALS: CSA; CUL; UL .1A@125VAC .1A@30VDC 100 mA 125 V 600VAC V 100 MΩ 1.47 N -25 °C 85 °C PANEL MOUNT 1.2 mm GOLD ALLOY GOLD ALLOY NON-ILLUMINATED 0.571 inch IP40 NO SOLDER 0.571 inch 6.4 mm 10.2 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00 Omron Electronics