Filter Your Search
1 - 1 of 1 results
|
SST25PF040B-80-4C-S2AE-T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 80 MHz | FLASH | 100 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 3.6 V | 2.3 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | unknown | 3A991.B.1.A | 8542.32.00.51 |