Filter Your Search
1 - 10 of 423 results
|
ST050M2200L7F11836
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 50 V | 3.68 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Box | NO | 7.5 mm | WIRE | 18 mm | 36 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||||||||
|
ST050M0033K5F30611
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 50 V | 340 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 6.3 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||||||||
|
ST050M0150L5FW0820
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 50 V | 910 mA | 20 % | 330 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 8 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||||||||
|
ST051
Solid State Devices Inc (SSDI)
|
Check for Price | Active | UNIDIRECTIONAL | AVALANCHE | 1 | 2 | ROUND | LONG FORM | NO | SOLID STATE DEVICES INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ISOLATED | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | O-LALF-W2 | 150 W | GLASS | 3 W | Not Qualified | WIRE | AXIAL | |||||||||||||||||||||||||
|
ST050M4R7
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 4.7 µF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ST(50V) | ST(50V) | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 7 mm | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||
|
106HST050M
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 10 µF | 50 V | 47 mA | 20 % | 0.0166 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | 125 °C | -40 °C | 2 | Axial | NO | WIRE | 8 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||
|
ST050M1800L7SW1832
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.8 mF | 50 V | 3.635 A | 20 % | 47 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Box | NO | 7.5 mm | WIRE | 18 mm | 32 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||||||||||||
|
ST050M1000B7S-1625
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 50 V | 2.555 A | 20 % | 73 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||||||||
|
ST050M0033J5FW0611
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 50 V | 340 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 6.3 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||||||||
|
ST050M0100L5F90811
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 50 V | 555 mA | 20 % | 630 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |