Filter Your Search
1 - 10 of 27 results
|
VS-ST180C12C0
Vishay Intertechnologies
|
$61.0491 | Yes | Active | 1.96 V | 350 kA | 30 mA | 600 mA | 150 mA | 1.2 kV | 660 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5.23 kA | 30 mA | 1.2 kV | O-CXDB-X3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.30.00.80 | Vishay | ||||||||||||
|
VS-ST180C12C0L
Vishay Intertechnologies
|
$61.7123 | Yes | Active | 1.96 V | 350 kA | 30 mA | 600 mA | 150 mA | 1.2 kV | 660 A | SCR | SINGLE | 100 µs | 1000 V/us | 3 V | 5.23 kA | 30 mA | 1.2 kV | O-CXDB-X3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
VS-ST180C12C1
Vishay Intertechnologies
|
$62.4167 | Yes | Active | 1.96 V | 350 kA | 30 mA | 600 mA | 150 mA | 1.2 kV | 660 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5.23 kA | 30 mA | 1.2 kV | O-CXDB-X3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
ST180C12C0PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 350 kA | 30 mA | 600 mA | 150 mA | 1.2 kV | 660 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5 kA | 30 mA | 1.2 kV | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | |||||||
|
ST180C12C
International Rectifier
|
Check for Price | No | Obsolete | 350 kA | 30 mA | 600 mA | 150 mA | 1.2 kV | 700 A | SCR | SINGLE | 200 V/us | 3 V | 5.4 kA | 1.2 kV | TO-200AB | O-CEDB-N2 | Not Qualified | 1 | 125 °C | -30 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||||||||||||
|
ST180C12C1PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 350 kA | 30 mA | 600 mA | 150 mA | 1.2 kV | 660 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5 kA | 30 mA | 1.2 kV | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | |||||||
|
ST180C12C0
Vishay Semiconductors
|
Check for Price | No | Active | 350 kA | 30 mA | 600 mA | 150 mA | 1.2 kV | 660 A | SCR | SINGLE | 100 µs | 3 V | 5 kA | 1.2 kV | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | Vishay | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | |||||||||
|
ST180C12C3
International Rectifier
|
Check for Price | No | Obsolete | 350 kA | 30 mA | 600 mA | 150 mA | 1.2 kV | 660 A | SCR | SINGLE | 100 µs | 3 V | 5 kA | 30 mA | 1.2 kV | TO-200AB | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | |||||||||
|
ST180C12C2PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 350 kA | 30 mA | 600 mA | 150 mA | 1.2 kV | 660 A | SCR | SINGLE | 100 µs | 3 V | 5 kA | 30 mA | 1.2 kV | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | ||||||||
|
ST180C12C2L
International Rectifier
|
Check for Price | No | Obsolete | 350 kA | 30 mA | 600 mA | 150 mA | 1.2 kV | 660 A | SCR | SINGLE | 100 µs | 3 V | 5 kA | 30 mA | 1.2 kV | TO-200AB | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 |