Filter Your Search
1 - 4 of 4 results
|
ST18931CR-100
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 320 | NO | 5 V | CMOS | FIXED POINT | COMMERCIAL | S-XPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | STMICROELECTRONICS | PGA, PGA120,13X13 | not_compliant | 8542.31.00.01 | |||||||||||||||||||||
|
ST18931CR-160
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 320 | NO | 5 V | CMOS | FIXED POINT | COMMERCIAL | S-XPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
ST18931CR
STMicroelectronics
|
Check for Price | Obsolete | 320 | 16 | 12 | 50 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P121 | Not Qualified | 70 °C | 121 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.327 mm | 33.528 mm | 33.528 mm | STMICROELECTRONICS | PGA, | unknown | 8542.31.00.01 | PGA | 121 | 3A991.A.2 | |||||||
|
ST18931CR-80
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 320 | NO | 5 V | CMOS | FIXED POINT | COMMERCIAL | S-XPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | STMICROELECTRONICS | PGA, PGA120,13X13 | not_compliant | 8542.31.00.01 |