Filter Your Search
1 - 10 of 13,456 results
|
ST202CDR
STMicroelectronics
|
$0.5242 | Yes | Active | SMALL OUTLINE | 2 | YES | e4 | 70 °C | 16 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | 2 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232; TIA-232; V.28 | R-PDSO-G16 | 9.9 mm | 1 | 10 V | 3.2 mA | PLASTIC/EPOXY | SOP | SOP16,.25 | 260 | Not Qualified | 500 ns | 2 | 1.75 mm | 4 mA | 5.5 V | 4.5 V | 5 V | COMMERCIAL | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 3.5 µs | 3.9 mm | ||||||||||||||||||||||
|
ST202EBTR
STMicroelectronics
|
$0.6115 | Yes | Active | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 2 | YES | e4 | 85 °C | -40 °C | 16 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | 2 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-E; TIA-232-E; V.28 | R-PDSO-G16 | 5 mm | 1 | 10 V | 3.2 mA | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | 260 | Not Qualified | 10 µs | 2 | 1.2 mm | 10 mA | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | 650 µm | DUAL | 30 | 2 µs | 4.4 mm | |||||||||||||||||||||
|
ST202BDR
STMicroelectronics
|
$0.7879 | Yes | Active | SMALL OUTLINE | 2 | YES | e4 | 85 °C | -40 °C | 16 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | 2 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232; TIA-232; V.28 | R-PDSO-G16 | 9.9 mm | 1 | 10 V | 3.2 mA | PLASTIC/EPOXY | SOP | SOP16,.25 | 260 | Not Qualified | 500 ns | 2 | 1.75 mm | 4 mA | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 3.5 µs | 3.9 mm | |||||||||||||||||||||
|
ST202EBDR
STMicroelectronics
|
$0.8164 | Yes | Active | SMALL OUTLINE | 2 | YES | e4 | 85 °C | -40 °C | 16 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | 2 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-E; TIA-232-E; V.28 | R-PDSO-G16 | 9.9 mm | 1 | 10 V | 3.2 mA | PLASTIC/EPOXY | SOP | SOP16,.25 | 260 | Not Qualified | 10 µs | 2 | 1.75 mm | 10 mA | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 2 µs | 3.9 mm | |||||||||||||||||||||
|
ST202ECDR
STMicroelectronics
|
$0.8383 | Yes | Active | SMALL OUTLINE | 2 | YES | e4 | 70 °C | 16 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | 2 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-E; TIA-232-E; V.28 | R-PDSO-G16 | 9.9 mm | 1 | 10 V | 3.2 mA | PLASTIC/EPOXY | SOP | SOP16,.25 | 260 | Not Qualified | 10 µs | 2 | 1.75 mm | 10 mA | 5.5 V | 4.5 V | 5 V | COMMERCIAL | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 2 µs | 3.9 mm | ||||||||||||||||||||||
|
ST202ECTR
STMicroelectronics
|
$1.1348 | Yes | Active | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 2 | YES | e4 | 70 °C | 16 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | 2 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-E; TIA-232-E; V.28 | R-PDSO-G16 | 5 mm | 1 | 10 V | 3.2 mA | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | 260 | Not Qualified | 10 µs | 2 | 1.2 mm | 10 mA | 5.5 V | 4.5 V | 5 V | COMMERCIAL | GULL WING | 650 µm | DUAL | 30 | 2 µs | 4.4 mm | ||||||||||||||||||||||
|
ST202BTR
STMicroelectronics
|
$1.2050 | Yes | Active | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 2 | YES | e4 | 85 °C | -40 °C | 16 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | 2 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232; TIA-232; V.28 | R-PDSO-G16 | 5 mm | 1 | 10 V | 3.2 mA | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | 260 | Not Qualified | 500 ns | 2 | 1.2 mm | 4 mA | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | 650 µm | DUAL | NOT SPECIFIED | 3.5 µs | 4.4 mm | |||||||||||||||||||||
|
ST205C476MAN05
Kyocera AVX Components
|
$23.3392 | No | No | Active | THROUGH HOLE MOUNT | DIP | 15% ppm/°C | NO | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | FLAT | AVX CORP | , 5730 | compliant | EAR99 | 14.6 mm | 7.62 mm | 47 µF | CERAMIC CAPACITOR | CERAMIC | 5.59 mm | Yes | 20 % | 20 % | 50 V | X7R | ||||||||||||||||||||||||||||||||||||||||||
|
ST205C476MAJ05
Kyocera AVX Components
|
$23.8413 | No | No | Active | 5730 | SURFACE MOUNT | DIP | 15% ppm/°C | YES | e0 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | J BEND | AVX CORP | , 5730 | not_compliant | EAR99 | 8532.24.00.20 | 14.6 mm | 7.62 mm | 47 µF | CERAMIC CAPACITOR | CERAMIC | 5.59 mm | Yes | 20 % | 20 % | 50 V | X7R | ||||||||||||||||||||||||||||||||||||||
|
ST201V360K052
Cornell Dubilier Electronics Inc
|
$28.3596 | Yes | Yes | Active | THROUGH HOLE MOUNT | Snap-in | NO | e3 | 55 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TIN | SNAP-IN | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | 50 mm | 10 mm | 200 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 10 % | 20 % | 360 V | 30 mm | 460 mΩ | 740 µA | POLARIZED | 0.07 |