Filter Your Search
1 - 10 of 10 results
|
VS-ST230S04P0V
Vishay Intertechnologies
|
$91.2563 | Yes | Active | 230 kA | 30 mA | 600 mA | 150 mA | 400 V | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5.97 kA | 30 mA | 400 V | TO-209AB | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | TO-93, 3 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
VS-ST230S04P0VPBF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 230 kA | 30 mA | 600 mA | 150 mA | 400 V | SCR | 100 µs | 500 V/us | 3 V | 5.97 kA | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||||||||||||
|
ST230S04P0VLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 150 mA | 400 V | 360 A | SCR | SINGLE | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
ST230S04P0V
International Rectifier
|
Check for Price | No | No | Transferred | 230 kA | 30 mA | 600 mA | 150 mA | 400 V | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 4.8 kA | 30 mA | 400 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-93 | 3 | ||||
|
ST230S04P0VL
International Rectifier
|
Check for Price | No | No | Transferred | 230 kA | 30 mA | 600 mA | 150 mA | 400 V | 360 A | SCR | SINGLE | 100 µs | 1000 V/us | 3 V | 4.8 kA | 30 mA | 400 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST230S04P0PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 150 mA | 400 V | 360 A | SCR | SINGLE | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-93 | 3 | ||||||||||||
|
ST230S04P0VLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 150 mA | 400 V | 360 A | SCR | SINGLE | 100 µs | 3 V | 30 mA | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
VS-ST230S04P0VPBF
Vishay Semiconductors
|
Check for Price | Active | 230 kA | 30 mA | 600 mA | 150 mA | 400 V | SCR | 100 µs | 500 V/us | 3 V | 5.97 kA | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | VISHAY SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
ST230S04P0
International Rectifier
|
Check for Price | No | No | Transferred | 230 kA | 30 mA | 600 mA | 150 mA | 400 V | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5.97 kA | 400 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-93 | 3 | |||||
|
ST230S04P0VPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 150 mA | 400 V | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 30 mA | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-93 | 3 |