Filter Your Search
1 - 6 of 6 results
|
ST4300TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1 | e3 | 85 °C | -40 °C | YES | MATTE TIN | 3 mm | 3 mm | STMICROELECTRONICS | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | OVER CURRENT; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | R-PDSO-G8 | 1 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.1 mm | 4.1 mA | 5.5 V | 2.7 V | 3.3 V | INDUSTRIAL | GULL WING | 650 µm | DUAL | 30 | 300 µs | 300 µs | |||||||||||||||||||||||||
|
ST430SM
Solid State Devices Inc (SSDI)
|
Check for Price | Active | YES | SOLID STATE DEVICES INC | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | 2 | GLASS | ROUND | LONG FORM | Not Qualified | WRAP AROUND | END | ISOLATED | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 150 W | 1 | UNIDIRECTIONAL | 3 W | AVALANCHE | |||||||||||||||||||||||||||||||||||||||||||
|
ST430
Solid State Devices Inc (SSDI)
|
Check for Price | Obsolete | NO | SOLID STATE DEVICES INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | 2 | GLASS | ROUND | LONG FORM | Not Qualified | WIRE | AXIAL | ISOLATED | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 150 W | 1 | UNIDIRECTIONAL | 3 W | AVALANCHE | |||||||||||||||||||||||||||||||||||||||||||
|
ST430F1B1BBX
ST-Semiconductors Of Indiana Inc
|
Check for Price | Obsolete | ST-SEMICONDUCTORS OF INDIANA INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DST4-30
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 15 V | 200 mA | 15 V | 200 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 6 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 33.3375 mm | 41.275 mm | 33.3375 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||||||||
|
ST4-30
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 15 V | 200 mA | 15 V | 200 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 6 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 33.3375 mm | 41.275 mm | 33.3375 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 |