Filter Your Search
1 - 10 of 15 results
|
ST52T410G1M6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | ST52 | 20 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | NO | 8 | YES | OTPROM | 27.48 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-28 | 28 | compliant | 8542.31.00.01 | ||
|
ST52T420B/B
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 128 | 20 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 5.25 V | 5 V | OTHER | R-PDIP-T28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | DIP, | 28 | unknown | 8542.31.00.01 | ||||||||||
|
ST52T420G2D6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 4096 | 128 | ST52 | NO | 5 V | CMOS | 8 | UVPROM | 27.48 mA | OTHER | R-XDIP-T28 | Not Qualified | e3 | 85 °C | -25 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
ST52T410G0M6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 1024 | 128 | ST52 | 20 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | NO | 8 | YES | OTPROM | 27.48 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-28 | 28 | compliant | 8542.31.00.01 | ||
|
ST52T420B/M
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 128 | 20 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 5.25 V | 5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.95 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | SOP, | 28 | compliant | 8542.31.00.01 | ||||||||||
|
ST52T410G0B6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 1024 | 128 | ST52 | 20 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | NO | 8 | YES | OTPROM | 27.48 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||
|
ST52T420G0M6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 1024 | 128 | ST52 | 20 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY | NO | NO | NO | YES | 8 | YES | OTPROM | 27.48 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-28 | 28 | compliant | 8542.31.00.01 | ||
|
ST52T410G1B6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | ST52 | 20 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | NO | 8 | YES | OTPROM | 27.48 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||
|
ST52T420G1B6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | ST52 | 20 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY | NO | NO | NO | YES | 8 | YES | OTPROM | 27.48 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||
|
ST52T420G2M6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 4096 | 128 | ST52 | 20 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY | NO | NO | NO | YES | 8 | YES | OTPROM | 27.48 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.31.00.01 |