Filter Your Search
1 - 10 of 10 results
|
ST7FSCR1E4M1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 768 | ST72 | 8 MHz | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 70 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-24 | 24 | unknown | 8542.31.00.01 | |||
|
ST7SCR1E4M1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 768 | ST72 | 8 MHz | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-24 | 24 | compliant | 8542.31.00.01 | ||||||
|
ST7SCR1M1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 768 | ST72 | 8 MHz | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-24 | 24 | compliant | 8542.31.00.01 | ||||||
|
ST7SCR1R4T1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 768 | ST72 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||
|
ST7SCR1R4
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 768 | 4 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | QFP, | 64 | compliant | 8542.31.00.01 | ||||||||
|
ST7SCR1E4
STMicroelectronics
|
Check for Price | Yes | No | Obsolete | 8 | 8 MHz | 16384 | 768 | 4 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 70 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-24 | 24 | unknown | 8542.31.00.01 | |||||
|
ST7SCR1E4U1/XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 768 | ST72 | 8 MHz | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | MROM | 15 mA | 5.5 V | 4 V | COMMERCIAL | S-XQCC-N24 | Not Qualified | 70 °C | 24 | UNSPECIFIED | QCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | STMICROELECTRONICS | QFN | ROHS COMPLIANT, QFN-24 | 24 | compliant | 8542.31.00.01 | |||||||||||||
|
ST7SCR1T1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 768 | ST72 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||
|
ST7FSCR1R4T1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 768 | ST72 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 15 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 250 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-64 | 64 | unknown | 8542.31.00.01 | ||||
|
ST7SCR1U1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 768 | ST72 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | S-XQCC-N64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | STMICROELECTRONICS | QFN | QFN-64 | 64 | compliant | 8542.31.00.01 |