Filter Your Search
1 - 2 of 2 results
|
STM32F401VBT6TR
STMicroelectronics
|
$4.6823 | Yes | Active | 32 | 84 MHz | 131072 | 65536 | CORTEX-M4F | 26 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32F401VBT6
STMicroelectronics
|
$4.9825 | Yes | Active | 32 | 84 MHz | 131072 | 65536 | CORTEX-M4F | 26 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |