Filter Your Search
1 - 10 of 7,285 results
|
STM809MWX6F
STMicroelectronics
|
$0.2365 | Yes | Active | YES | 1 | 15 µA | 5.5 V | 1.2 V | 3.3 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +4.38V | ||
|
STM809SWX6F
STMicroelectronics
|
$0.2605 | Yes | Active | YES | 1 | 15 µA | 5.5 V | 1.2 V | 3.3 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +2.93V | ||
|
STM809RWX6F
STMicroelectronics
|
$0.2802 | Yes | Active | YES | 1 | 15 µA | 5.5 V | 1.2 V | 3.3 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +2.63V | ||
|
STM809LWX6F
STMicroelectronics
|
$0.2829 | Yes | Active | YES | 1 | 15 µA | 5.5 V | 1.2 V | 3.3 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +4.63V | ||
|
STM811TW16F
STMicroelectronics
|
$0.2900 | Yes | Active | YES | 1 | 15 µA | 5.5 V | 1.2 V | 3.3 V | INDUSTRIAL | R-PDSO-G4 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Matte Tin (Sn) | GULL WING | 1.92 mm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | STMICROELECTRONICS | SOT-143 | LEAD FREE, SOT-143, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +3.08V | ||
|
STM809TWX6F
STMicroelectronics
|
$0.3023 | Yes | Active | YES | 1 | 15 µA | 5.5 V | 1.2 V | 3.3 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +3.08V | ||
|
STM810RWX6F
STMicroelectronics
|
$0.3515 | Yes | Active | YES | 1 | 15 µA | 5.5 V | 1.2 V | 3.3 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +2.63V | ||
|
STM810SWX6F
STMicroelectronics
|
$0.3515 | Yes | Active | YES | 1 | 15 µA | 5.5 V | 1.2 V | 3.3 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +2.93V | ||
|
STM810MWX6F
STMicroelectronics
|
$0.3515 | Yes | Active | YES | 1 | 15 µA | 5.5 V | 1.2 V | 3.3 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +4.38V | ||
|
STM810LWX6F
STMicroelectronics
|
$0.4018 | Yes | Active | YES | 1 | 15 µA | 5.5 V | 1.2 V | 3.3 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +4.63V |