Filter Your Search
1 - 2 of 2 results
|
STM8S207K6T6C
STMicroelectronics
|
$2.0761 | Yes | Active | 8 | 24 MHz | 32768 | 6144 | 6144 | STM8 | 24 MHz | 25 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 23 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S207K6T6CTR
STMicroelectronics
|
Check for Price | Active | 8 | 24 MHz | 32768 | 6144 | 6144 | STM8 | 24 MHz | 25 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 23 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |