Filter Your Search
1 - 10 of 41 results
|
1SX280LN3F43E3VGS1
Intel Corporation
|
$17,242.1100 | Yes | Active | SoC | NOT SPECIFIED | NOT SPECIFIED | INTEL CORP | compliant | 8542.31.00.01 | 2018-08-08 | Intel | ||||||||||||||||||||||||||||||||||||||||
|
1SX280LU3F50E3VGS1
Intel Corporation
|
$20,417.1100 | Yes | Obsolete | SoC | NOT SPECIFIED | NOT SPECIFIED | INTEL CORP | compliant | 8542.31.00.01 | 2018-08-08 | Intel | ||||||||||||||||||||||||||||||||||||||||
|
1SX280LN3F43E2VGS1
Intel Corporation
|
$20,690.1100 | Yes | Active | YES | 800 mV | SoC | CMOS | ALSO OPERATES WITH 0.85 VOLT | OTHER | S-PBGA-B1760 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 1760 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | Intel | FBGA-1760 | ||||||||||||||||||||||||||
|
1SX280LU3F50E2VGS1
Intel Corporation
|
$24,500.0100 | Yes | Obsolete | SoC | NOT SPECIFIED | NOT SPECIFIED | INTEL CORP | compliant | 8542.31.00.01 | 2018-08-08 | Intel | ||||||||||||||||||||||||||||||||||||||||
|
1SX280LN2F43E2VGS1
Intel Corporation
|
$24,828.0200 | Yes | Active | YES | SoC | CMOS | S-PBGA-B1760 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.881 mm | 42.5 mm | 42.5 mm | INTEL CORP | compliant | 8542.31.00.01 | 2018-08-08 | Intel | ||||||||||||||||||||||||
|
1SX280LU2F50E2VGS1
Intel Corporation
|
$29,400.0100 | Yes | Obsolete | SoC | NOT SPECIFIED | NOT SPECIFIED | INTEL CORP | compliant | 8542.31.00.01 | 2018-08-08 | Intel | ||||||||||||||||||||||||||||||||||||||||
|
SX28AC75/SS
Qualcomm Atheros
|
Check for Price | No | Transferred | YES | CMOS | 82 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SX28AC-I/DP
Ubicom Inc
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | UBICOM INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
SX28AC/SS
Ubicom Inc
|
Check for Price | Obsolete | 8 | 50 MHz | 2048 | 136 | SX | 75 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | I2C | YES | 2 | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 1.78 mm | 5.29 mm | 10.2 mm | UBICOM INC | unknown | PLASTIC, SSOP-28 | |||||||||||||
|
SX28AC-I/SO
Qualcomm Atheros
|
Check for Price | No | Transferred | YES | CMOS | 82 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 |