Filter Your Search
1 - 10 of 582 results
![]() |
8406901RX
Intersil Corporation
|
Check for Price | Transferred | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
VME1210A-45
Broadcom Limited
|
Check for Price | No | Active | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BROADCOM INC | unknown | 8542.31.00.01 | |||||||||||||||
|
MD82289-8
Intel Corporation
|
Check for Price | No | Obsolete | MULTIBUS; 80286 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | 120 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-20 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
VME1220AP-45
Avago Technologies
|
Check for Price | No | Active | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AVAGO TECHNOLOGIES INC | DIP, DIP24,.3 | compliant | 8542.31.00.01 | ||||||||||||||
![]() |
MD82C88/B
Intersil Corporation
|
Check for Price | No | No | Transferred | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
SAB8289-P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8088; 8086; 8089 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | 165 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | |||||||||||||
|
VME1220AP-25
PLX Technology
|
Check for Price | No | Transferred | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PLX TECHNOLOGY INC | DIP, DIP24,.3 | unknown | 8542.31.00.01 | ||||||||||||||||
|
ID82C89/+
Renesas Electronics Corporation
|
Check for Price | Active | 8088; 8086 | 10 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T20 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP20,.3 | compliant | 8542.31.00.01 | |||||||||||||||
![]() |
AM8238XC
AMD
|
Check for Price | Obsolete | 9080; 8080A | 4 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 190 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N28 | Not Qualified | 70 °C | 28 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE, DIE OR CHIP | 28 | unknown | 8542.31.00.01 | ||||||||||||||
|
MR82C89/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C88; 80C86 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC20,.35SQ | unknown | 3A001.A.2.C | 8542.31.00.01 |