Filter Your Search
1 - 3 of 3 results
|
SY89464UMY-TR
Microchip Technology Inc
|
$8.4600 | Yes | Active | 2.5 V | 1.15 ns | 1 | YES | HVQCCN | OPEN-EMITTER | 89464 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 3V TO 3.6V | 1.5 GHz | DIFFERENTIAL MUX | 20 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 5A991.B.1 | 8542.39.00.01 | Microchip | ||||
|
SY89464UMYTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 1.15 ns | 1 | YES | HVQCCN | OPEN-EMITTER | 89464 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 3V TO 3.6V | 1.5 GHz | DIFFERENTIAL MUX | 20 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | 5A991.B.1 | 8542.39.00.01 | QFN | 44 | |||
|
SY89464UMY
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 1.15 ns | 1 | YES | HVQCCN | OPEN-EMITTER | 89464 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 3V TO 3.6V | 1.5 GHz | DIFFERENTIAL MUX | 10 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | MLF-44 | compliant | 5A991.B.1 | 8542.39.00.01 | Microchip |