Filter Your Search
1 - 4 of 4 results
|
T06FV1-Q70C
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 254 µm | 6 | NO | SOLDER | 0.098 inch | 6.8072 mm | 4.4958 mm | 7.1882 mm | 0.134 inch | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
T06FV1-Q70F
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 254 µm | 6 | NO | SOLDER | 0.098 inch | 6.8072 mm | 4.4958 mm | 7.1882 mm | 0.134 inch | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
T06EV1-P70F
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 254 µm | 6 | NO | SOLDER | 0.098 inch | 6.8072 mm | 4.4958 mm | 7.1882 mm | 0.134 inch | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
T06EV1-P70C
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 254 µm | 6 | NO | SOLDER | 0.098 inch | 6.8072 mm | 4.4958 mm | 7.1882 mm | 0.134 inch | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 |