Filter Your Search
1 - 10 of 44 results
|
EWT1001315%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 130 Ω | 5 % | 100 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | EWT | FLAME PROOF | 70 °C | NO | e3 | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||
|
UT-100.137OHMS1%
Riedon
|
Check for Price | Yes | Active | 137 mΩ | 1 % | 13 W | Axial | FIXED RESISTOR | WIRE WOUND | 850 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||
|
T100136
Mersen Electrical Power
|
Check for Price | Active | INLINE/HOLDER | NO | IEC; UL; VDE | BULK | END CAP | MERSEN S A | compliant | EAR99 | 51 mm | 14.3 mm | INDICATOR | ELECTRIC FUSE | 14X51mm | 130 J | 100 kA | 40 A | 690 V | |||||||||||||||||||||||||||||
|
T100-1300-JB
RCD Components Inc
|
Check for Price | Active | 130 Ω | 5 % | 100 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||
|
EWT1001335%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 13 kΩ | 5 % | 100 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | EWT | FLAME PROOF | 70 °C | NO | e3 | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||
|
CJT10013RJJ
TE Connectivity
|
Check for Price | Yes | Active | 13 Ω | 5 % | 100 W | Radial | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | Aluminum Housing | 2 | Box | 1.5 mm | 500 mm | 165 mm | 40 mm | 20 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||||||||||
|
SWT-10013K5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 13 kΩ | 5 % | 100 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | 350 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||
|
T100-1302-JB
RCD Components Inc
|
Check for Price | Active | 13 kΩ | 5 % | 100 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||
|
UT-100.137OHMS0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 137 mΩ | 0.01 % | 10 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 850 V | e3 | MIL-R-39007 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | VISHAY PRECISION GROUP INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
SWT10013K5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 13 kΩ | 5 % | 100 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | TUBULAR PACKAGE | BULK | MATTE TIN | LUG | STACKPOLE ELECTRONICS INC | , | compliant |