Filter Your Search
1 - 10 of 1,312 results
|
XC5215L-5HQG240C
AMD
|
Check for Price | Yes | Active | 3.3 V | 15000 | 484 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 15000 GATES | TYP. GATES = 15000-23000 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ADVANCED MICRO DEVICES INC | HEAT SINK, PLASTIC, QFP-240 | compliant | ||||||||||||||
|
XH4428EX-3HQ304C
AMD
|
Check for Price | No | Active | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G304 | Not Qualified | e0 | 3 | 304 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 40 mm | 40 mm | 4.5 mm | ADVANCED MICRO DEVICES INC | HQ304 | compliant | |||||||||||||||||||||||
|
A32400DX-2RQ240C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 202 | 202 | 4992 | 40000 | 5020 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 5020 CLBS, 40000 GATES | S-PQFP-G240 | Not Qualified | e0 | 4 | 70 °C | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ACTEL CORP | HEAT SINK, POWER, PLASTIC, MO-143, RQFP-240 | compliant | ||||||||||||||
|
XC4085XLA-09HQ240I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 193 | 193 | 3136 | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP-240 | unknown | QFP | 240 | 8542.39.00.01 | |||
|
XC4020E-4HQ208I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 160 | 160 | 784 | 13000 | 784 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAX USABLE 20000 LOGIC GATES | 111 MHz | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | HQFP-208 | unknown | QFP | 208 | 8542.39.00.01 | |||
|
XC4044XLA-09HQ304C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 320 | 320 | 1600 | 27000 | 1600 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1600 CLBS, 27000 GATES | CAN ALSO USE 80000 GATES | 227 MHz | 3.6 V | 3 V | S-PQFP-G304 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 304 | PLASTIC/EPOXY | HFQFP | HQFP304,1.7SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 40 mm | 40 mm | 4.5 mm | XILINX INC | QFP-304 | unknown | QFP | 304 | 8542.39.00.01 | ||||
|
XC4044XLA-7HQG240C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 193 | 193 | 27000 | 1600 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1600 CLBS, 27000 GATES | 294 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | HFQFP, | compliant | QFP | 240 | 8542.39.00.01 | |||||||||
|
XC4028XLTHQ240
AMD Xilinx
|
Check for Price | No | No | Transferred | 3.3 V | 2432 | 18000 | 1024 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1024 CLBS, 18000 GATES | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | HEAT SINK, PLASTIC, QFP-240 | compliant | QFP | 240 | 8542.39.00.01 | |||||||||||
|
XC4052XL-09CHQG240C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 193 | 193 | 33000 | 1936 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1936 CLBS, 33000 GATES | MAX USABLE 52000 LOGIC GATES | 217 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | HFQFP, | compliant | QFP | 240 | 8542.39.00.01 | ||||||||
|
XC4013E-4HQ240C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 192 | 192 | 576 | 10000 | 576 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 576 CLBS, 10000 GATES | MAX USABLE 13000 LOGIC GATES | 111 MHz | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | HQFP-240 | unknown | QFP | 240 | 8542.39.00.01 |