Filter Your Search
1 - 10 of 145 results
|
T-11-2500-R3-M-G5
Source Photonics
|
Check for Price | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 2.5 Gbps | -21 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | SOURCE PHOTONICS INC | unknown | ||||||||
|
T-11-2500A-R3-SSC
Source Photonics
|
Check for Price | Active | 1.31 µm | 1.1 µm | 1.65 µm | 2.5 Gbps | -21 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | SC CONNECTOR | BOARD/PANEL MOUNT | NO | 21 mm | 15 mm | 15 mm | SOURCE PHOTONICS INC | unknown | |||
|
T-11-2500-R3-MFC
Source Photonics
|
Check for Price | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 2.5 Gbps | -21 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | FC CONNECTOR | SOURCE PHOTONICS INC | unknown | |||||||
|
T-11-2500-P3-M/APC
Source Photonics
|
Check for Price | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 2.5 Gbps | -21 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | SOURCE PHOTONICS INC | unknown | ||||||||
|
T-11-2500A-P3-SSC
Source Photonics
|
Check for Price | Active | 1.31 µm | 1.1 µm | 1.65 µm | 2.5 Gbps | -21 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | 30 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
T-11-2500-P3-M/APC-G5
Source Photonics
|
Check for Price | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 2.5 Gbps | -21 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | SOURCE PHOTONICS INC | unknown | ||||||||
|
T-11-2500-R3-MSC/APC-G5
Source Photonics
|
Check for Price | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 2.5 Gbps | -21 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | SC CONNECTOR | SOURCE PHOTONICS INC | unknown | |||||||
|
T-11-2500-R3-MSC
Source Photonics
|
Check for Price | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 2.5 Gbps | -21 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | SC CONNECTOR | SOURCE PHOTONICS INC | unknown | |||||||
|
T-11-2500-P3-MSC/APC-GR
Source Photonics
|
Check for Price | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 2.5 Gbps | -21 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | SC CONNECTOR | SOURCE PHOTONICS INC | unknown | |||||||
|
T-11-2500-P-S(M)ST
Source Photonics
|
Check for Price | Active | 1.31 µm | 1.1 µm | 1.65 µm | 2.5 Gbps | -21 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, MMF, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | ST CONNECTOR | BOARD/PANEL MOUNT | NO | 20 mm | 20 mm | 12.7 mm | SOURCE PHOTONICS INC | unknown |