Filter Your Search
1 - 5 of 5 results
|
T1500N18TOFVTHOSA1
Infineon Technologies AG
|
Check for Price | Obsolete | 2.1 V | 1500 kA | 150 mA | 500 mA | 250 mA | 1.8 kV | 3.48 kA | SCR | SINGLE | 240 µs | 1000 V/us | 2 V | 39 kA | 1.8 kV | O-XXDB-X4 | IEC-60747-6 | 125 °C | -40 °C | 1 | 4 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8541.30.00.80 | ||||||
|
T1500N18TOFVT
Infineon Technologies AG
|
Check for Price | Active | 250 mA | 1.8 kV | 3.48 kA | SCR | SINGLE | 1.8 kV | O-XXDB-X4 | IEC-60747-6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
T1500N18TOF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 2220 kA | 150 mA | 500 mA | 250 mA | 1.8 kV | 3.48 kA | SCR | SINGLE | 240 µs | 1000 V/us | 2 V | 39 kA | 1.8 kV | O-XXDB-X3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
T1500N18TOFVTXPSA1
Infineon Technologies AG
|
Check for Price | Yes | Active | 250 mA | 1.8 kV | 3.48 kA | SCR | SINGLE | 1.8 kV | O-XXDB-X4 | IEC-60747-6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
T1500N18TOF
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 1500 kA | 250 mA | 1.8 kV | 3.5 kA | SCR | SINGLE | 240 µs | 1000 V/us | 2 V | 30 kA | 1.8 kV | O-CEDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 |