Filter Your Search
1 - 1 of 1 results
|
T15V2M16B-70CI
TM Technology Inc
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | TM TECHNOLOGY INC | TFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 |