Filter Your Search
1 - 10 of 742 results
|
10779703
Aptiv PLC
|
$0.2537 | Contact Manufacturer | APTIV PLC | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||
|
CW010770R0JE73
Vishay Intertechnologies
|
$1.5388 | Yes | Active | 770 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 87.7496 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXAIL LEADED, ROHS COMPLIANT | |||||||||||||||||||||||
|
CW010770R0KE73
Vishay Intertechnologies
|
$1.5388 | Yes | Active | 770 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 87.7496 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXAIL LEADED, ROHS COMPLIANT | |||||||||||||||||||||||
|
10779504
Aptiv PLC
|
$2.0576 | Yes | Contact Manufacturer | APTIV PLC | unknown | 0.673 inch | 2.192 inch | 1.375 inch | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | MALE | NOT SPECIFIED | SQ PIN-SKT | NO | NO | NO | 1 | GENERAL PURPOSE | 6 | |||||||||||||||||||||||||||||||
|
CW010770R0JE733
Vishay Intertechnologies
|
$2.1598 | Yes | Active | 770 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 87.7496 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXAIL LEADED, ROHS COMPLIANT | |||||||||||||||||||||||
|
CW010770R0JE12
Vishay Intertechnologies
|
$2.2924 | Yes | Active | 770 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 87.7496 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXAIL LEADED, ROHS COMPLIANT | ||||||||||||||||||||||
|
CW010770R0KE123
Vishay Intertechnologies
|
$2.5834 | Yes | Active | 770 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 87.7496 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXAIL LEADED, ROHS COMPLIANT | ||||||||||||||||||||||
|
CW010770R0JE123
Vishay Intertechnologies
|
$2.5834 | Yes | Active | 770 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 87.7496 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXAIL LEADED, ROHS COMPLIANT | ||||||||||||||||||||||
|
1077250000
Weidmüller Interface GmbH & Co. KG
|
$5.2380 | Yes | Active | WEIDMUELLER GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Weidmüller | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||
|
1077750300
Weidmüller Interface GmbH & Co. KG
|
$13.0750 | Yes | Active | WEIDMUELLER GMBH & CO KG | compliant | CIRCULAR CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | EAR99 | 8536.69.40.20 | Weidmüller |