Filter Your Search
1 - 10 of 10 results
|
T68661DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 8 mm | 25.4 mm | 6 W | 25 °C | 8.66 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 698 V | ||
|
T68660DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 8 mm | 25.4 mm | 6 W | 25 °C | 866 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 698 V | ||
|
T68661BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 8 mm | 25.4 mm | 6 W | 25 °C | 8.66 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 698 V | ||
|
T68660FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 8 mm | 25.4 mm | 6 W | 25 °C | 866 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 698 V | ||
|
T68660BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 8 mm | 25.4 mm | 6 W | 25 °C | 866 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 698 V | ||
|
T68661FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 8 mm | 25.4 mm | 6 W | 25 °C | 8.66 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 698 V | ||
|
T686R6BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 8 mm | 25.4 mm | 6 W | 25 °C | 86.6 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 698 V | ||
|
T686R6FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 8 mm | 25.4 mm | 6 W | 25 °C | 86.6 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 698 V | ||
|
T-68-6
JW Miller
|
Check for Price | Obsolete | JW MILLER MAGNETICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
T686R6DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00 | Tubular | 1 mm | 38.1 mm | 8 mm | 25.4 mm | 6 W | 25 °C | 86.6 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 698 V |