Filter Your Search
1 - 6 of 6 results
|
T7-231A5
OTTO Engineering Inc
|
Check for Price | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | LATCHED | TOGGLE SWITCH | BAT HANDLE TYPE | 0.5HP@115VAC | 10A@115VAC | 16A@115VAC | 16A@28VDC | 16 A | ON-OFF | 115 V | 1050VRMS V | -30 °C | 85 °C | PANEL MOUNT-THREADED | 28 deg | STAINLESS STEEL | 15/32-32 | IP68S | NO | BRASS | SOLDER | 0.66 inch | 21.84 mm | 22.09 mm | 27.94 mm | 0.47 inch | 0.4 inch | OTTO ENGINEERING INC | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||
|
T7-231A51
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | LATCHED | TOGGLE SWITCH | BAT HANDLE TYPE | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SOLDER | 21.84 mm | 22.1 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
T7-231A52
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | LATCHED | TOGGLE SWITCH | BAT HANDLE TYPE | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SOLDER | 21.84 mm | 22.1 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
T7-231A53
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | LATCHED | TOGGLE SWITCH | BAT HANDLE TYPE | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | IP68 | NO | SOLDER | 21.84 mm | 22.1 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
T7231A5
OTTO Engineering Inc
|
Check for Price | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | LATCHED | TOGGLE SWITCH | T7 | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | IP68 | NO | SOLDER | 21.84 mm | 22.1 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | |||||||||||||||||||
|
T7-231A58
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | LATCHED | TOGGLE SWITCH | BAT HANDLE TYPE | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SOLDER | 21.84 mm | 22.1 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 |