Filter Your Search
1 - 10 of 15 results
|
AT89C51RB2-RLTUM
Microchip Technology Inc
|
$4.6174 | Yes | Yes | Obsolete | 8 | 40 MHz | 16384 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||
|
AT89C51RB2-RLTIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 16384 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 21 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | unknown | QFP | VQFP-44 | 44 | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
AT89C51RB2-RLRUL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 60 MHz | 16384 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | LQFP-44 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
AT89C51RB2-RLTIM
Microchip Technology Inc
|
Check for Price | Active | 8 | 60 MHz | 16384 | 40 MHz | 3 V | MICROCONTROLLER | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | QFP | MICROCHIP TECHNOLOGY INC | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
T89C51RB2-RLTIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 16384 | 1280 | 8051 | 8 | 16 | 20 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.3 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | unknown | QFP | LQFP, QFP44,.47SQ,32 | 44 | 8542.31.00.01 | |||||||||||||||
|
AT89C51RB2-RLTUM
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 16384 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 60 | 8051 | NO | 8051 | NO | 16 | NO | 8 | YES | 1.25 | FLASH | 29 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | compliant | Microchip | QFP | GREEN, VQFP-44 | 44 | 3A991.A.2 | 8542.31.00.01 | ||||
|
T89C51RB2-RLTCL
Temic Semiconductors
|
Check for Price | Transferred | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T89C51RB2-RLTIM
Temic Semiconductors
|
Check for Price | Transferred | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT89C51RB2-RLTUL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 16384 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | 60 | 8051 | NO | 8051 | NO | 16 | NO | 8 | YES | 1.25 | FLASH | 21 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | compliant | Microchip | QFP | GREEN, VQFP-44 | 44 | 3A991.A.2 | 8542.31.00.01 | ||||
|
T89C51RB2-RLTIM
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 16384 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | unknown | QFP | VQFP-44 | 44 | 3A991.A.2 | 8542.31.00.01 |