Filter Your Search
1 - 10 of 583 results
|
T912-A40K-050-05
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 200 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 30V | 100 mW | 40 kΩ | ISOLATED | 2 | 400 kΩ | NO | 30 V | e2 | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | FLAT | 3.81 mm | 12.7 mm | 12.7 mm | 2.41 mm | CADDOCK ELECTRONICS INC | SIP | compliant | EAR99 | |||||||
|
T912-B200K-010-05
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 200 mW | THROUGH HOLE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 200 kΩ | ISOLATED | 2 | 1.8 MΩ | NO | e2 | 1 | 4 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | FLAT | CADDOCK ELECTRONICS INC | SIP | compliant | EAR99 | |||||||||||||||
|
T912-500K-020-05
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 200 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 30V | 100 mW | 500 kΩ | ISOLATED | 2 | 500 kΩ | NO | 30 V | e2 | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | FLAT | 3.81 mm | 12.7 mm | 12.7 mm | 2.41 mm | CADDOCK ELECTRONICS INC | SIP | compliant | EAR99 | |||||||
|
CN12GT912
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 9.1 kΩ | 2 % | 31.3 mW | 0302 | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 12.5 V | e3 | 125 °C | -55 °C | Chip | 4 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 820 µm | 570 µm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||
|
T912-B50K-010-02
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 200 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 30V | 100 mW | 50 kΩ | ISOLATED | 2 | 450 kΩ | NO | 30 V | e2 | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | FLAT | 510 µm | 12.7 mm | 12.7 mm | 2.41 mm | CADDOCK ELECTRONICS INC | SIP | compliant | EAR99 | |||||||
|
T912-100K-100-10
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 200 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 30V | 100 mW | 100 kΩ | ISOLATED | 2 | 100 kΩ | NO | 30 V | e2 | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | FLAT | 3.81 mm | 12.7 mm | 12.7 mm | 2.41 mm | CADDOCK ELECTRONICS INC | SIP, | compliant | EAR99 | |||||||
|
T912-200K-050-10
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 200 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 30V | 100 mW | 200 kΩ | ISOLATED | 2 | 200 kΩ | NO | 30 V | e2 | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | FLAT | 3.81 mm | 12.7 mm | 12.7 mm | 2.41 mm | CADDOCK ELECTRONICS INC | SIP | compliant | EAR99 | |||||||
|
T912-B25K-050-02
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 200 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 30V | 100 mW | 25 kΩ | ISOLATED | 2 | 225 kΩ | NO | 30 V | e2 | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | FLAT | 510 µm | 12.7 mm | 12.7 mm | 2.41 mm | CADDOCK ELECTRONICS INC | SIP | compliant | EAR99 | |||||||
|
T912-200K-100-05
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 200 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 30V | 100 mW | 200 kΩ | ISOLATED | 2 | 200 kΩ | NO | 30 V | e2 | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | FLAT | 3.81 mm | 12.7 mm | 12.7 mm | 2.41 mm | CADDOCK ELECTRONICS INC | SIP | compliant | EAR99 | |||||||
|
T912-50K-100-02
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 200 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 30V | 100 mW | 50 kΩ | ISOLATED | 2 | 50 kΩ | NO | 30 V | e2 | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | FLAT | 3.81 mm | 12.7 mm | 12.7 mm | 2.41 mm | CADDOCK ELECTRONICS INC | SIP | compliant | EAR99 |