Filter Your Search
1 - 10 of 41 results
|
ASTMHTA-106.250MHZ-XK-E
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
S8002CSTA-106.2500(T)
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 106.25 MHz | 25 % | 5 TTL, 15 pF | 5 V | TTL | S8002 | STANDBY; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | unknown | Clock | EAR99 | |||||||
|
ASTMHTA-106.250MHZ-XK-E-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMHTA-106.250MHZ-AR-E-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMHTA-106.250MHZ-ZR-E-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMHTA-106.250MHZ-ZC-E
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
S8002CPTA-106.2500(T)
Diodes Incorporated
|
Check for Price | Active | 106.25 MHz | 25 % | 5 TTL, 15 pF | 5 V | TTL | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.8mm | DIODES INC | unknown | Clock | EAR99 | |||||||
|
ASTMHTA-106.250MHZ-AC-E
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMHTA-106.250MHZ-AJ-E-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMHTA-106.250MHZ-AJ-E
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock |