Filter Your Search
1 - 2 of 2 results
|
TAJW475K035RNJ
Kyocera AVX Components
|
$0.8605 | Yes | Yes | Active | 4.7 µF | 35 V | 81 mA | 10 % | 2312 | 2.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAJW475K035RNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 35 V | 10 % | 2412 | 2.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 |