Filter Your Search
1 - 2 of 2 results
|
TAS5754MDCAR
Texas Instruments
|
$1.8343 | Yes | Yes | Active | 2 | HTSSOP | 40 W | 3 | 102 dB | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | 103 dB | 1 | 3.63 V | 2.9 V | OTHER | R-PDSO-G48 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TAS5754MDCA
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 | HTSSOP | 40 W | 3 | 102 dB | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | 103 dB | 1 | 3.63 V | 2.9 V | OTHER | R-PDSO-G48 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |