Filter Your Search
1 - 10 of 54 results
|
TC1264-1.8VEBTR
Microchip Technology Inc
|
$0.1284 | Yes | Yes | Active | 6 V | 2.7 V | 1.8 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 6.5 V | 0.0063 % | 1 | 1.854 V | 1.674 V | CMOS | 7 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.16 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | TO-263 | TO-263, SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
TC1264-3.3VDB
Microchip Technology Inc
|
$0.7604 | Yes | Yes | Active | 6 V | 4 V | 3.3 V | 450 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.01155 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1264-3.3VDBTR
Microchip Technology Inc
|
$0.9015 | Yes | Yes | Active | 6 V | 4 V | 3.3 V | 450 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.01155 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1264-2.5VDBTR
Microchip Technology Inc
|
$0.9525 | Yes | Yes | Active | 6 V | 2.7 V | 2.5 V | 450 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.00875 % | 1 | 2.5625 V | 2.4375 V | CMOS | 2.5 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223 | PLASTIC, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1264-3.0VAB
Microchip Technology Inc
|
$1.0600 | Yes | Yes | Active | 6 V | 4 V | 3 V | 450 mV | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.0105 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.191 mm | 9.8679 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
TC1264-3.3VAB
Microchip Technology Inc
|
$1.1039 | Yes | Yes | Active | 6 V | 4 V | 3.3 V | 450 mV | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.01155 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.191 mm | 9.8679 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | SFM | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
TC1264-1.8VAB
Microchip Technology Inc
|
$1.2286 | Yes | Yes | Active | 6 V | 2.7 V | 1.8 V | 1.2 V | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 6.5 V | 0.0063 % | 1 | 1.854 V | 1.674 V | CMOS | 7 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.445 mm | 10.16 mm | 19.59 mm | MICROCHIP TECHNOLOGY INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
TC1264-3.0VEBTR
Microchip Technology Inc
|
$1.2550 | Yes | Yes | Active | 6 V | 4 V | 3 V | 450 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.0105 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | TS 16949 | 30 | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.095 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | TO-263 | ROHS COMPLIANT, PLASTIC, TO-263, DDPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1264-3.3VEBTR
Microchip Technology Inc
|
$1.2695 | Yes | Yes | Active | 6 V | 4 V | 3.3 V | 450 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.01155 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | TS 16949 | 30 | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.095 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | TO-263 | TO-263, SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1264-2.5VAB
Microchip Technology Inc
|
$1.4437 | Yes | Yes | Active | 6 V | 2.7 V | 2.5 V | 450 mV | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.00875 % | 1 | 2.575 V | 2.325 V | CMOS | 7 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.445 mm | 10.16 mm | 19.59 mm | MICROCHIP TECHNOLOGY INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |