Filter Your Search
1 - 1 of 1 results
|
TC4013BF(EL,N,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 300 ns | 300 ns | 2 | 1 | YES | SOP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 12 MHz | 12 mA | COMPLEMENTARY | 120 µA | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | Toshiba |