Filter Your Search
1 - 3 of 3 results
|
TC4071BF(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 200 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | OR GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||
|
TC4071BF(EL,N,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 200 ns | 200 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | Toshiba | |||||||||
|
TC4071BF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 200 ns | 200 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 |