Filter Your Search
1 - 2 of 2 results
|
TC40H138P
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 60 ns | 60 ns | 1 | NO | DIP | 15 pF | 40H | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 1.4 mA | INVERTED | 8 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
TC40H138P(HQ)
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 60 ns | 1 | NO | DIP | 40H | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 8 V | 2 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TOSHIBA CORP | DIP, | unknown | EAR99 | 8542.39.00.01 |