Filter Your Search
1 - 10 of 39 results
|
TC573202ECTTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | YES | ANALOG CIRCUIT | 1 | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | |||||||||||||||||||||||||||
|
TC573902ECTTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | YES | ANALOG CIRCUIT | 1 | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | |||||||||||||||||||||||||||
|
TC573702ECTTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | YES | ANALOG CIRCUIT | 1 | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | |||||||||||||||||||||||||||
|
TC573002ECTTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 8 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23, 5 PIN | unknown | |||||||||||||||||||||
|
TC573602ECT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | YES | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.65 mm | MICROCHIP TECHNOLOGY INC | EIAJ, SC-74A, SOT-23A, 5 PIN | compliant | SOT-23 | 5 | 8542.39.00.01 | ||||||||||
|
TC573602ECTRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | YES | ANALOG CIRCUIT | 1 | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | |||||||||||||||||||||||||||
|
TC573502ECTTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | YES | ANALOG CIRCUIT | 1 | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | |||||||||||||||||||||||||||
|
TC573102ECT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | YES | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.65 mm | MICROCHIP TECHNOLOGY INC | EIAJ, SC-74A, SOT-23A, 5 PIN | compliant | SOT-23 | 5 | 8542.39.00.01 | ||||||||||
|
TC573002ECTTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | YES | 3 V | 100 mA | ANALOG CIRCUIT | CMOS | INPUT VOLTAGE RANGE: 2.7V TO 8V | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.65 mm | MICROCHIP TECHNOLOGY INC | SOT-23A, 5 PIN | compliant | SOT-23A | 5 | 8542.39.00.01 | |||||
|
TC573202ECTRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | YES | ANALOG CIRCUIT | 1 | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown |