Filter Your Search
1 - 1 of 1 results
|
TC74AC161F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 18 ns | 11 ns | 1 | 4 | YES | SOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 90 MHz | YES | 12 mA | SYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 |