Filter Your Search
1 - 2 of 2 results
|
TC74HC4053AP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 4.5 V | NO | -4.5 V | 120 Ω | 5 Ω | 280 ns | 280 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 50 dB | COMMON OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 6.4 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Toshiba | ||||||||||
|
TC74HC4053AP
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 4.5 V | NO | -4.5 V | 55 Ω | 5 Ω | 45 ns | 45 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO OPERATE WITH 2 TO 12 V SUPPLY | -6 V | 6 | 1 | 50 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | Toshiba | DIP | 16 |