Filter Your Search
1 - 4 of 4 results
|
TC74VHC08FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Lifetime Buy | 5 V | 9 ns | 9 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC | AND GATE | CMOS | 8 mA | 2/5.5 V | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | Toshiba | |||||
|
TC74VHC08FT-EL
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 9 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
TC74VHC08FT(EL,M)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 14 ns | 4 | 2 | YES | TSSOP | AHC/VHC/H/U/V | AND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | 14 | unknown | Toshiba | 8542.39.00.01 | ||||||||||||||||||
|
TC74VHC08FT(EL,K)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 3 V | 14 ns | 14 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | unknown |