Filter Your Search
1 - 2 of 2 results
|
TD62785P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 8 | STANDARD | PARALLEL | BIPOLAR | SEGMENT | LED DISPLAY DRIVER | COMMON-ANODE | NO | 8 | INVERTED | 100 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.6 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 | |||||
|
TD62785PG
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 | PARALLEL | BIPOLAR | DIGIT | 8-DIGIT | LED DISPLAY DRIVER | COMMON-ANODE | YES | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.6 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 | Toshiba |