Filter Your Search
1 - 3 of 3 results
|
TDA2052H
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | ZIP | 60 W | 10 % | 25 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 70 mA | 6 V | COMMERCIAL | R-PZFM-T7 | Not Qualified | e3 | 70 °C | 250 | 7 | PLASTIC/EPOXY | ZIP7H,.2,.7TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | HEPTAWATTH-7 | 7 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||
|
TDA2052V
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | ZIP | 60 W | 10 % | 25 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 70 mA | 6 V | COMMERCIAL | R-PZFM-T7 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | ZIP7,.2,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | HEPTAWATTV-7 | 7 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||
|
TDA2052
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 | 15 kHz | 32 dB | ZIP | 60 W | 10 % | 25 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 70 mA | 25 V | COMMERCIAL | R-PSFM-T7 | Not Qualified | e3 | 70 °C | 7 | PLASTIC/EPOXY | ZIP7,.2,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8542.33.00.01 |