Filter Your Search
1 - 10 of 92 results
|
SLF7045T-100M1R3-PF
TDK Corporation
|
$0.1084 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 10 µH | 36 mΩ | 20 % | YES | 100 kHz | 1.78 A | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
SLF7045T-470MR75-PF
TDK Corporation
|
$0.1646 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 47 µH | 125 mΩ | 20 % | YES | 100 kHz | 920 mA | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
SLF7045T-3R3M2R5-PF
TDK Corporation
|
$0.2434 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 3.3 µH | 20 mΩ | 20 % | YES | 100 kHz | 2.3 A | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.5 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
SLF7045T-4R7M2R0-PF
TDK Corporation
|
$0.3458 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 4.7 µH | 30 mΩ | 20 % | YES | 100 kHz | 2.1 A | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.5 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
SLF7045T-151MR50-H
TDK Corporation
|
$0.4310 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 150 µH | 550 mΩ | 20 % | YES | 100 kHz | 540 mA | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 7 mm | 7 mm | TDK CORP | 2828 | unknown | EAR99 | 8504.50.80.00 | TDK | |||||
|
SLF7045T-101MR50-PF
TDK Corporation
|
$0.4328 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 100 µH | 250 mΩ | 20 % | YES | 100 kHz | 650 mA | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.5 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
SLF7045T-330MR82-PF
TDK Corporation
|
$0.4350 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 33 µH | 96 mΩ | 20 % | YES | 100 kHz | 1.09 A | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.5 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
SLF7045T-102MR14-PF
TDK Corporation
|
$0.4936 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 1 mH | 2.28 Ω | 20 % | YES | 100 kHz | 250 mA | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
SLF7045T-150M1R1-PF
TDK Corporation
|
$0.5199 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 15 µH | 52 mΩ | 20 % | YES | 100 kHz | 1.53 A | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.5 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
SLF7045T-331MR25-PF
TDK Corporation
|
$0.5334 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 330 µH | 740 mΩ | 20 % | YES | 100 kHz | 370 mA | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 4.5 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |