Filter Your Search
1 - 10 of 603 results
|
239061265109
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | THIN FILM | HIGH PRECISION | e3 | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | YAGEO CORP | , 1210 | compliant | EAR99 | 8533.21.00.30 | TF511 | TR, PAPER, 7 INCH | 250 mW | 70 °C | 51 Ω | FIXED RESISTOR | 1210 | 25 ppm/°C | WRAPAROUND | 0.5 % | 200 V | |||||||||
|
239061263011
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | THIN FILM | HIGH PRECISION | e3 | 125 °C | -55 °C | Chip | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF511 | TR, PAPER, 7 INCH | 250 mW | 70 °C | 301 Ω | FIXED RESISTOR | 1210 | 25 ppm/°C | WRAPAROUND | 0.5 % | 200 V | 550 µm | 3.1 mm | 2.6 mm | 2390(1210,0.5% TOL) | ||
|
239061262151
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | THIN FILM | HIGH PRECISION | e3 | 125 °C | -55 °C | Chip | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF511 | TR, PAPER, 7 INCH | 250 mW | 70 °C | 215 Ω | FIXED RESISTOR | 1210 | 25 ppm/°C | WRAPAROUND | 0.5 % | 200 V | 550 µm | 3.1 mm | 2.6 mm | 2390(1210,0.5% TOL) | ||
|
239061261402
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | THIN FILM | HIGH PRECISION | e3 | 125 °C | -55 °C | Chip | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF511 | TR, PAPER, 7 INCH | 250 mW | 70 °C | 1.4 kΩ | FIXED RESISTOR | 1210 | 25 ppm/°C | WRAPAROUND | 0.5 % | 200 V | 550 µm | 3.1 mm | 2.6 mm | 2390(1210,0.5% TOL) | ||
|
239061262003
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | THIN FILM | HIGH PRECISION | e3 | 125 °C | -55 °C | Chip | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF511 | TR, PAPER, 7 INCH | 250 mW | 70 °C | 20 kΩ | FIXED RESISTOR | 1210 | 25 ppm/°C | WRAPAROUND | 0.5 % | 200 V | 550 µm | 3.1 mm | 2.6 mm | 2390(1210,0.5% TOL) | ||
|
239061266982
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | THIN FILM | HIGH PRECISION | e3 | 125 °C | -55 °C | Chip | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF511 | TR, PAPER, 7 INCH | 250 mW | 70 °C | 6.98 kΩ | FIXED RESISTOR | 1210 | 25 ppm/°C | WRAPAROUND | 0.5 % | 200 V | 550 µm | 3.1 mm | 2.6 mm | 2390(1210,0.5% TOL) | ||
|
239061262552
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | THIN FILM | HIGH PRECISION | e3 | 125 °C | -55 °C | Chip | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | TF511 | TR, PAPER, 7 INCH | 250 mW | 70 °C | 2.55 kΩ | FIXED RESISTOR | 1210 | 25 ppm/°C | WRAPAROUND | 0.5 % | 200 V | 550 µm | 3.1 mm | 2.6 mm | 2390(1210,0.5% TOL) | ||
|
239061266343
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | THIN FILM | HIGH PRECISION | e3 | 125 °C | -55 °C | Chip | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | TF511 | TR, PAPER, 7 INCH | 250 mW | 70 °C | 63.4 kΩ | FIXED RESISTOR | 1210 | 25 ppm/°C | WRAPAROUND | 0.5 % | 200 V | 550 µm | 3.1 mm | 2.6 mm | 2390(1210,0.5% TOL) | ||
|
239061261212
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | THIN FILM | HIGH PRECISION | e3 | 125 °C | -55 °C | Chip | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF511 | TR, PAPER, 7 INCH | 250 mW | 70 °C | 1.21 kΩ | FIXED RESISTOR | 1210 | 25 ppm/°C | WRAPAROUND | 0.5 % | 200 V | 550 µm | 3.1 mm | 2.6 mm | 2390(1210,0.5% TOL) | ||
|
239061261203
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | THIN FILM | HIGH PRECISION | e3 | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF511 | TR, PAPER, 7 INCH | 250 mW | 70 °C | 12 kΩ | FIXED RESISTOR | 1210 | 25 ppm/°C | WRAPAROUND | 0.5 % | 200 V |