Filter Your Search
1 - 4 of 4 results
|
THAT1206P
THAT Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDIP-T8 | 1 | 85 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 4.32 mm | 7.62 mm | THAT CORP | DIP-8 | unknown | 8542.39.00.01 | THAT CORPORATION | ||
|
THAT1200S
THAT Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | YES | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDSO-G8 | 1 | 85 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | THAT CORP | SOP-8 | unknown | 8542.39.00.01 | THAT CORPORATION | ||
|
THAT1206S
THAT Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | YES | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDSO-G8 | 1 | 85 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | THAT CORP | SOP-8 | compliant | 8542.39.00.01 | |||
|
THAT1200P
THAT Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDIP-T8 | 1 | 85 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 4.32 mm | 7.62 mm | THAT CORP | DIP-8 | unknown | 8542.39.00.01 | THAT CORPORATION |