Filter Your Search
1 - 2 of 2 results
|
THI1221
Traco Power
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.64 V | 12.36 V | 80 mA | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 59 % | 1 % | 1 | HYBRID | OTHER | 2 W | R-PDMA-P9 | e4 | Not Qualified | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 10.5 mm | TRACO ELECTRONIC AG | MODULE | PLASTIC, DIL-24/9 | 24/9 | compliant | EAR99 | |||
|
THI1221
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | POWERSOLVE ELECTRONICS LTD | unknown | 8542.39.00.01 |