Filter Your Search
1 - 10 of 7,813 results
|
AH5775-P-B
Diodes Incorporated
|
$0.3671 | Yes | Obsolete | 12 V | NO | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | SEATED HT-CALCULATED | 1 | 18 V | 2.5 V | INDUSTRIAL | R-PSIP-T4 | e3 | 105 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.17 mm | 1.56 mm | DIODES INC | GREEN, TO-94, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
|
AH2985-P-B
Diodes Incorporated
|
$0.3907 | Yes | Obsolete | 12 V | NO | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | SEATED HT-CALCULATED | 1 | 15 V | 2.5 V | INDUSTRIAL | R-PSIP-T4 | e3 | 105 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.17 mm | 1.56 mm | DIODES INC | GREEN, TO-94, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
|
A3910EEETR-T
Allegro MicroSystems LLC
|
$0.3969 | Yes | Yes | Active | 3 V | YES | 500 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 1 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 600 µm | 2 mm | ALLEGRO MICROSYSTEMS LLC | HVSON, SOLCC8,.08,20 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||||||
|
AH2984-PG-B
Diodes Incorporated
|
$0.4052 | Yes | Yes | Active | 12 V | NO | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 15 V | 2.5 V | INDUSTRIAL | R-XSIP-T4 | Not Qualified | e3 | 105 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.27 mm | 1.55 mm | DIODES INC | GREEN, SIP-4 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SIP | 4 | |||||||||
|
DRV10866DSCR
Texas Instruments
|
$0.4243 | Yes | Yes | Active | 3 V | YES | 850 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 3.5 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | SON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TMP816PWR
Texas Instruments
|
$0.4384 | Yes | Yes | Active | 12 V | YES | 50 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 14 mA | 16 V | 6 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 20 | ||||||
|
TC647BEUA
Microchip Technology Inc
|
$0.4398 | Yes | Yes | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 400 µA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | MSOP | 8 | |||||||
|
ZXBM2003X10TA
Diodes Incorporated
|
$0.4430 | Yes | Not Recommended | 12 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 18 V | 4.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 10 | ||||||||||||||
|
LB11961-W-AH
onsemi
|
$0.4573 | Yes | Yes | Obsolete | 12 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 16 V | 4.5 V | OTHER | R-PDSO-G14 | e6 | 3 | 90 °C | -30 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.5 mm | 4.4 mm | ONSEMI | HSSOP-14 | compliant | onsemi | 944AA | ||||||||||||
|
LB11970FV-W-AH
onsemi
|
$0.4581 | Yes | Yes | Obsolete | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 4.5 V | OTHER | R-PDSO-G18 | e6 | 3 | 90 °C | -30 °C | 260 | 30 | 18 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 800 µm | DUAL | 8 mm | 1.7 mm | 4.4 mm | ONSEMI | SSOP-18 | compliant | EAR99 | 8542.39.00.01 | onsemi | 565AX | 2016-11-29 |