Filter Your Search
1 - 2 of 2 results
|
THS7001CPWPR
Texas Instruments
|
$3.2059 | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | BIPOLAR | SHUTDOWN CONTROL, DIGITALLY PROGRAMMABLE... more | -16.5 V | -4.5 V | 1 | 1 | 9 mA | 32 V | 9 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS7001CPWPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | BIPOLAR | SHUTDOWN CONTROL, DIGITALLY PROGRAMMABLE... more | -16.5 V | -4.5 V | 1 | 9 mA | 16.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | Texas Instruments |