Filter Your Search
1 - 10 of 441 results
|
3P0210002
C&K
|
$15.3697 | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.3 mΩ | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | ROHS COMPLIANT | 0.4VA@28VDC | .1A@28VDC | BINARY CODED | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | BLACK | POLYCARBONATE | 1.905 mm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYCARBONATE | DUST PROOF | NO | SOLDER | 0.157 inch | 6 mm | 24.8 mm | 25 mm | 0.236 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
3P0210100
C&K
|
$21.1251 | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.3 mΩ | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | ROHS COMPLIANT | 0.4VA@28VDC | .1A@28VDC | BINARY CODED | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | BLACK | POLYCARBONATE | 1.905 mm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYCARBONATE | NO | SOLDER | 0.157 inch | 6 mm | 24.8 mm | 25 mm | 0.236 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
PICORD137ALULS
TE Connectivity
|
$29.7600 | Yes | Active | 100000 Cycle(s) | 0.1 mΩ | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | -20 °C | 60 °C | BLACK | 0.122 inch | 7.62 mm | 35.814 mm | 13.9954 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
DPS10301AK
TE Connectivity
|
$38.3636 | Yes | Yes | Obsolete | 400 mA | 20 V | 0.1 mΩ | 1 | 16 | HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | PANEL MOUNT | BLACK | COPPER ALLOY | EPOXY | NO | SOLDER | 0.276 inch | 10.033 mm | 4.2926 mm | 33.02 mm | 0.4 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
DGP901D-L2
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 100 mA | 28 V | 20000 Cycle(s) | 0.2 mΩ | 1 | VERTICAL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | RED LED | 0.1A@28VDC | ON-ON | 200VAC V | 10 MΩ | -10 °C | 65 °C | PANEL MOUNT | 1.4986 mm | BLACK | BREAK-BEFORE-MAKE | LED | HAND | NO | SOLDER LUG | SOLVENT | 0.185 inch | 16.002 mm | 18.0086 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
PHBA-3100
The Cherry Corporation
|
Check for Price | Yes | Transferred | 8 | OCTAL | CIRCULAR | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | WITH STANDARD BUTTON | ON-ON | PANEL MOUNT | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | SOLVENT | 0.157 inch | 24.3586 mm | 15.0114 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
3P4210P02
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.3 mΩ | 4 | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | ROHS COMPLIANT | 0.4VA@28VDC | .1A@28VDC | BINARY CODED | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | BLACK | POLYCARBONATE | 1.905 mm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYCARBONATE | DUST PROOF | NO | SOLDER | 0.157 inch | 25 mm | 24.8 mm | 36.48 mm | 0.236 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||||||
|
T55F-07M2
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100 mA | 50 V | 0.2 mΩ | 8 | BINARY CODED DECIMAL | CIRCULAR | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | 2 SWITCHES WITH ENDCAPS | 0.1A@50VDC | ON-ON | 500VAC V | 30 MΩ | -20 °C | 80 °C | PANEL MOUNT | BLACK | MATTE | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | SOLVENT | 0.157 inch | 15.0114 mm | 24.003 mm | 18.2372 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
DGP952SV
Nidec Copal (USA) Corporation
|
Check for Price | Obsolete | 100 mA | 28 V | 20000 Cycle(s) | 0.2 mΩ | 1 | VERTICAL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | 0.1A@28VDC | ON-ON | 200VAC V | 10 MΩ | -10 °C | 65 °C | PANEL MOUNT | 1.4986 mm | BEIGE | BREAK-BEFORE-MAKE | HAND | NO | SOLDER LUG | SOLVENT | 0.185 inch | 18.0086 mm | 21.9964 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
PHBJ-3100
The Cherry Corporation
|
Check for Price | Yes | Transferred | 8 | OCTAL | CIRCULAR | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | WITH STANDARD BUTTON | ON-ON | PANEL MOUNT | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | SOLVENT | 0.157 inch | 24.3586 mm | 15.0114 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |