Filter Your Search
1 - 10 of 303 results
|
TIBPAL16R8-7CFN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 8 | 8 | 8 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 0 I/O | POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 74 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
TIBPAL16R4-30MW
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 8 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET | 25 MHz | MIXED | 5.5 V | 4.5 V | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||||
|
TIBPAL16R6-20MFK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 8 | 2 | OT PLD | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | 41.6 MHz | MIXED | 5.5 V | 4.5 V | S-CQCC-N20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||
|
TIBPAL16R8-30MFH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | 8 | OT PLD | MILITARY | SQUARE | TTL | PAL-TYPE | 25 MHz | 64 | REGISTERED | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||
|
TIBPAL16R4-12MJ
Texas Instruments
|
Check for Price | Yes | No | Not Recommended | 5 V | 14 ns | 12 | 8 | 8 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 48 MHz | NO | NO | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | 1989-08-01 | |||
|
TIBPAL16R6-7CJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET; REGISTER PRELOAD | 74 MHz | MIXED | 5.25 V | 4.75 V | R-GDIP-T20 | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TIBPAL16R6-7CN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET; REGISTER PRELOAD | 74 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | e4 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TIBPAL16R8-15MWB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 8 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | 50 MHz | REGISTERED | 5.5 V | 4.5 V | R-GDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.92 mm | 2.45 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||||
|
TIBPAL16R4-15CJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET | PAL-TYPE | 50 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | |||||||||||
|
TIBPAL16R4-12CN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | PAL-TYPE | 62 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP-20 | not_compliant | 8542.39.00.01 |