Filter Your Search
1 - 3 of 3 results
|
TIBPAL16R4-10MJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 8 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD | 52.5 MHz | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
TIBPAL16R4-10MJB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 52.5 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 20 | |||||
|
TIBPAL16R4-10MJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 52.5 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 20 |